
The CL21B474KBFSFNE is a 50V ceramic capacitor with a capacitance of 470nF and a tolerance of 10%. It has a package type of 0805 and a dielectric of X7R. The capacitor is constructed in a flat form and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and is available in a tape and reel packaging with 2000 units per package.
Samsung CL21B474KBFSFNE technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 1.25mm |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.053inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21B474KBFSFNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.