Samsung CL21B474KOF4PNE technical specifications.
| Capacitance | 470nF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21B474KOF4PNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.