
Multilayer Ceramic Capacitor (MLCC) with 560pF capacitance and 10% tolerance. Features X7R dielectric, 50V DC rated voltage, and a 0805 (2012 metric) surface mount package. Operates from -55°C to 125°C, is lead-free and RoHS compliant, supplied on tape and reel. Dimensions are 2mm length, 1.25mm depth, and 0.65mm height.
Samsung CL21B561KBANNNC technical specifications.
| Capacitance | 560pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.03inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21B561KBANNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
