Samsung CL21B562JBANNNC technical specifications.
| Capacitance | 5.6nF |
| Package/Case | 0805 |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21B562JBANNNC to view detailed technical specifications.
No datasheet is available for this part.