
This 0805 ceramic capacitor from Samsung features a capacitance of 680nF with a tolerance of 10%. It has a voltage rating of 16V and operates within a temperature range of -55°C to 125°C. The capacitor is constructed with a flat construction and has a lead-free composition. It is available in a package quantity of 10000 and is packaged in tape and reel for surface mount applications.
Samsung CL21B684KOFNNNF technical specifications.
| Capacitance | 680nF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.053inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21B684KOFNNNF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.