The CL21B823KBFNNNF is a 0805 surface mount ceramic capacitor with a capacitance of 0.082uF and a voltage rating of 50VDC. It has a tolerance of 10% and a dielectric of X7R. The capacitor is designed for use in microwave applications and has a maximum operating temperature of 125 degrees Celsius. It is constructed with a flat ceramic chip and has a pad termination style.
Samsung CL21B823KBFNNNF technical specifications.
| Capacitance | 0.082uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.25mm |
Download the complete datasheet for Samsung CL21B823KBFNNNF to view detailed technical specifications.
No datasheet is available for this part.