Samsung CL21C040BBANNNC technical specifications.
| Capacitance | 4pF |
| Package/Case | 0805 |
| Dielectric | C0G |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21C040BBANNNC to view detailed technical specifications.
No datasheet is available for this part.