This 0.1uF ceramic capacitor is rated for 100V and operates within a temperature range of -55 to 125 degrees Celsius. It has a 2-terminal design and measures 1.25mm in width, 2mm in length, and 0.65mm in height. The capacitor is a multilayer ceramic type.
Samsung CL21C101JCANNNL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL21C101JCANNNL to view detailed technical specifications.
No datasheet is available for this part.