Samsung CL21C102JDFNNNE technical specifications.
| Package/Case | 0805 |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21C102JDFNNNE to view detailed technical specifications.
No datasheet is available for this part.