This 0805 ceramic capacitor from Samsung features a capacitance of 0.0012uF with a tolerance of 5% and a dielectric of C0G. It has a DC rated voltage of 50VDC and can operate between -55°C and 125°C. The capacitor is constructed with a flat construction and has a pad termination style. It is suitable for surface mount applications and is available in a ceramic chip case style.
Samsung CL21C122JBNC technical specifications.
| Capacitance | 0.0012uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CL21C122JBNC to view detailed technical specifications.
No datasheet is available for this part.