
The CL21C130JBANNNC is a ceramic capacitor with a capacitance of 13pF and a voltage rating of 50V. It has a tolerance of 5% and is constructed with a C0G dielectric material. The capacitor is available in a 0805 package size and is surface mountable. It has an operating temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Samsung CL21C130JBANNNC technical specifications.
| Capacitance | 13pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.65mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.03inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21C130JBANNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.