
This 50V ceramic capacitor features a capacitance of 150pF with a tolerance of 1%. It is available in the 0805 package type and is designed for surface mount applications. Operating temperature range is from -55°C to 125°C. This component is RoHS compliant.
Samsung CL21C151FBANNWC technical specifications.
| Capacitance | 150pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 1.45mm |
| Length | 0.079inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.03inch |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21C151FBANNWC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
