Samsung CL21C151FCANNNC technical specifications.
| Capacitance | 150pF |
| Package/Case | 0805 |
| Dielectric | C0G |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21C151FCANNNC to view detailed technical specifications.
No datasheet is available for this part.