The CL21C151JCANNWC is a multilayer ceramic capacitor with a capacitance of 150pF, rated for 100VDC with a tolerance of 5%. It has a dielectric of C0G and is constructed with a flat construction style in a ceramic chip case. The capacitor is designed for surface mount applications and has a termination style of pad. It operates over a temperature range of -55 to 125 degrees Celsius.
Samsung CL21C151JCANNWC technical specifications.
| Capacitance | 150pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.65mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CL21C151JCANNWC to view detailed technical specifications.
No datasheet is available for this part.