The CL21C181JBANNNC is a 50V ceramic capacitor with a capacitance of 180pF and a tolerance of 5%. It has a C0G dielectric and is constructed with ceramic material. The capacitor is available in a 0805 package and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Samsung CL21C181JBANNNC technical specifications.
| Capacitance | 180pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.65mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21C181JBANNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.