This 0805 ceramic capacitor from Samsung features a capacitance of 1.8pF, a voltage rating of 50V, and an operating temperature range of -55°C to 125°C. Constructed with a flat design, it measures 2mm in length and 0.65mm in height. The capacitor is mounted via surface mount and is packaged in tape and reel format. It is RoHS compliant and not radiation hardened.
Samsung CL21C1R8CBAANNC technical specifications.
| Capacitance | 1.8pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.65mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21C1R8CBAANNC to view detailed technical specifications.
No datasheet is available for this part.