This 220pF multilayer ceramic capacitor from Samsung features a C0G dielectric and a 5% tolerance. It is constructed in a flat form and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0805 case and is designed for surface mount applications, available on tape and reel.
Samsung CL21C221JBANCNC technical specifications.
| Capacitance | 220pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.65mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21C221JBANCNC to view detailed technical specifications.
No datasheet is available for this part.