
The CL21C222JBFNNNF is a 2.2nF ceramic capacitor with a 50V voltage rating and 5% tolerance. It has a 0805 package and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant. It has a thickness of 0.053inch and a width of 0.049inch. The capacitor is available in a tape and reel packaging with 10,000 pieces per reel.
Samsung CL21C222JBFNNNF technical specifications.
| Capacitance | 2.2nF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.053inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21C222JBFNNNF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
