This 0805 ceramic capacitor from Samsung features a capacitance of 0.0022uF with a tolerance of 5% and a dielectric of C0G. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is designed for surface mount applications and has a pad termination style. It is constructed with a flat construction and has a ceramic chip case style.
Samsung CL21C222JEFNNNE technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 250VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CL21C222JEFNNNE to view detailed technical specifications.
No datasheet is available for this part.