The CL21C2R2CBANNND is a 50VDC ceramic chip capacitor with a capacitance of 2.2pF and a tolerance of 0.25pF. It features a C0G dielectric and is rated for operation between -55°C and 125°C. The capacitor is available in an 0805 package with a pad termination style and a flat construction. It is suitable for surface mount applications.
Samsung CL21C2R2CBANNND technical specifications.
| Capacitance | 2.2pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.65mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CL21C2R2CBANNND to view detailed technical specifications.
No datasheet is available for this part.