This 2.4pF ceramic capacitor is a surface mount component with a 0805 package type and a maximum operating temperature of 125°C. It has a minimum operating temperature of -55°C and is constructed with a C0G dielectric material. The capacitor is lead free and RoHS compliant, packaged in tape and reel. It has a depth of 1.25mm and a height of 0.65mm, with a length of 2mm.
Samsung CL21C2R4CBAANNC technical specifications.
| Capacitance | 2.4pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21C2R4CBAANNC to view detailed technical specifications.
No datasheet is available for this part.