Samsung CL21C330JB61PNC technical specifications.
| Package/Case | 0805 |
| Height | 1.45mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21C330JB61PNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.