Cap Ceramic 330pF 50V C0G 2% Pad SMD 0805 125°C T/R
Samsung CL21C331GBANNND technical specifications.
| Capacitance | 330pF |
| Package/Case | Ceramic |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21C331GBANNND to view detailed technical specifications.
No datasheet is available for this part.