This 50VDC ceramic capacitor features a capacitance of 43pF with a tolerance of 2%. It is constructed with C0G dielectric and has a maximum operating temperature of 125°C. The capacitor is packaged in an 0805 case style and is designed for surface mount applications. It has a minimum operating temperature of -55°C and a height of 0.65mm.
Samsung CL21C430GBANNNC technical specifications.
| Capacitance | 43pF |
| Voltage | 50VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.65mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CL21C430GBANNNC to view detailed technical specifications.
No datasheet is available for this part.