
Multilayer Ceramic Capacitor (MLCC) with 4.7nF capacitance and 25V voltage rating. Features C0G dielectric for stable performance across temperature, with a 5% tolerance. Designed for surface mount applications in an 0805 (2012 metric) package, operating from -55°C to 125°C. Lead-free and RoHS compliant, supplied on tape and reel.
Samsung CL21C472JAFNNNE technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.053inch |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21C472JAFNNNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
