
The CL21C4R7BBANNNC is a 4.7pF ceramic capacitor from Samsung, featuring a 50V voltage rating and a C0G dielectric. It has a surface mount package type of 0805 and is available in a tape and reel packaging. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a flat construction with a thickness of 0.03inch.
Samsung CL21C4R7BBANNNC technical specifications.
| Capacitance | 4.7pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.65mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.03inch |
| Voltage Rating | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21C4R7BBANNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.