The CL21C4R7BCAANNC is a 4.7pF multilayer ceramic capacitor from Samsung, featuring a C0G dielectric and an 0805 package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This capacitor is suitable for surface mount applications and is packaged in tape and reel. It does not have radiation hardening capabilities.
Samsung CL21C4R7BCAANNC technical specifications.
| Capacitance | 4.7pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.65mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21C4R7BCAANNC to view detailed technical specifications.
No datasheet is available for this part.