The CL21C681FBCNNNC is a 680pF ceramic capacitor with a 1% tolerance, rated for 50V DC and operating within a temperature range of -55°C to 125°C. It features a 0805 package type, suitable for surface mount applications, and is packaged in tape and reel. This component is compliant with RoHS regulations.
Samsung CL21C681FBCNNNC technical specifications.
| Capacitance | 680pF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21C681FBCNNNC to view detailed technical specifications.
No datasheet is available for this part.