This 0805 ceramic chip capacitor from Samsung has a capacitance of 0.0082uF, a voltage rating of 25VDC, and a tolerance of 5%. It operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications. The capacitor features a C0G dielectric and a flat construction. It is available in a ceramic chip case style with a pad termination style.
Samsung CL21C822JAFNNNE technical specifications.
| Capacitance | 0.0082uF |
| Voltage | 25VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CL21C822JAFNNNE to view detailed technical specifications.
No datasheet is available for this part.