The CL21C8R2DBAANNC is a ceramic capacitor from Samsung with a capacitance of 8.2pF and a DC rated voltage of 50V. It features a 0805 package and a flat construction. The capacitor is designed for surface mount applications and is available on tape and reel. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Samsung CL21C8R2DBAANNC technical specifications.
| Capacitance | 8.2pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.65mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21C8R2DBAANNC to view detailed technical specifications.
No datasheet is available for this part.