
Multilayer Ceramic Capacitor (MLCC) with 1µF capacitance and 50V voltage rating. Features Y5V dielectric with a wide tolerance of -20% to 80%. Housed in a 0805 (2012 metric) surface mount package with a ceramic construction. Operates across a temperature range of -30°C to 85°C and is supplied on tape and reel.
Samsung CL21F105ZBFNNNE technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Height | 1.25mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 80% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21F105ZBFNNNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.