This 2.2uF ceramic chip capacitor features a 16VDC rating and a tolerance of -20% to 80%. It has a dielectric of Y5V and is constructed with a flat, ceramic case style. The capacitor is suitable for surface mount applications and has a maximum operating temperature of 85 degrees Celsius. It is rated for use in standard technology applications and has a height of 1.25mm.
Samsung CL21F225ZOFNFNE technical specifications.
| Capacitance | 2.2uF |
| Voltage | 16VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CL21F225ZOFNFNE to view detailed technical specifications.
No datasheet is available for this part.