This ceramic chip capacitor features a capacitance of 22uF with a voltage rating of 6.3VDC and a tolerance of 20%. It is constructed with a standard technology and has a dielectric of type B. The capacitor is packaged in an 0805 case style with a flat construction and a pad termination style. It can operate over a temperature range of -25 to 85 degrees Celsius and is suitable for surface mount applications.
Samsung CL21J226MQQNNNE technical specifications.
| Capacitance | 22uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Dielectric | B |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CL21J226MQQNNNE to view detailed technical specifications.
No datasheet is available for this part.