Samsung CL21S2R2BBAANNC technical specifications.
| Capacitance | 2.2pF |
| Package/Case | 0805 |
| Dielectric | S2H |
| Lead Free | Lead Free |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21S2R2BBAANNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.