
Multilayer Ceramic Capacitor (MLCC) with 22µF capacitance and 6.3V DC rated voltage. Features X6S dielectric, 20% tolerance, and a 0805 (2012 metric) surface mount package. Operates from -55°C to 105°C, is lead-free, RoHS compliant, and supplied on tape and reel.
Samsung CL21X226MQQNNNE technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X6S |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21X226MQQNNNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
