
This 22uF ceramic capacitor from Samsung has a voltage rating of 6.3V and a tolerance of 10%. It is constructed with a flat construction and has a dielectric of X5R. The capacitor is available in a 1206 package type and is surface mountable. It operates within a temperature range of -55°C to 85°C and is RoHS compliant.
Samsung CL31A226KQCLNNC technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X5R |
| Height | 0.85mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31A226KQCLNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.