
Surface mount ceramic chip capacitor, 22µF capacitance, 6.3V DC rated voltage, and ±10% tolerance. Features X5R dielectric in a 1206 (3216 mm) case code with a temperature range of -55°C to +85°C. This general-purpose capacitor is constructed from ceramic material and is supplied on a 7" reel.
Samsung CL31A226KQHNNNE technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X5R |
| Height | 1.6mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.071inch |
| Tolerance | 10% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31A226KQHNNNE to view detailed technical specifications.
No datasheet is available for this part.