This 0.01uF ceramic chip capacitor is rated for 50VDC and has a tolerance of 20%. It features a X7R dielectric and is suitable for microwave applications. The capacitor is constructed with a flat construction and has a pad termination style. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Samsung CL31B103MBCNNND technical specifications.
| Capacitance | 0.01uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.85mm |
Download the complete datasheet for Samsung CL31B103MBCNNND to view detailed technical specifications.
No datasheet is available for this part.