Multilayer Ceramic Capacitor (MLCC) with 1µF capacitance and 100V DC rated voltage. Features X7R dielectric for stable performance across a wide temperature range of -55°C to 125°C. This 2-terminal component offers a 10% capacitance tolerance and is designed with soft termination for enhanced reliability in a 1206 SMD package.
Samsung CL31B105KCHSFNE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL31B105KCHSFNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.