
Surface mount multilayer ceramic capacitor with 10µF capacitance and 25V voltage rating. Features X7R dielectric, 10% tolerance, and a 1206 case code. Operates from -55°C to 125°C, is lead-free and RoHS compliant, and supplied on tape and reel.
Samsung CL31B106KAHNFNE technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31B106KAHNFNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.