10µF, 25V multilayer ceramic capacitor with X7R dielectric. Features a 10% capacitance tolerance and operates across a temperature range of -55°C to 125°C. This surface-mount device (SMD) has a 1206 package size, measuring 3.2mm in length, 1.6mm in width, and 1.6mm in height, with two terminals. Designed for automotive applications and supplied on tape and reel.
Samsung CL31B106KAHVPNE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL31B106KAHVPNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.