Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 10V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This surface-mount device has a 10% capacitance tolerance and a 1206 package size. Designed for automotive applications, it is supplied on tape and reel.
Samsung CL31B106KPHVPNE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL31B106KPHVPNE to view detailed technical specifications.
No datasheet is available for this part.