Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 16V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. Designed for surface mount (SMD) applications with a 1206 package size and 20% capacitance tolerance.
Samsung CL31B106MOHNNNE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL31B106MOHNNNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.