This 2.2nF ceramic capacitor is rated for 200V and features an X7R dielectric. It is constructed in a flat, 1206 package with a height of 0.85mm and a length of 3.2mm. The capacitor is lead-free and RoHS compliant, with a tolerance of 10%. It is suitable for surface mount applications and is packaged on tape and reel.
Samsung CL31B222KDCNNNC technical specifications.
| Capacitance | 2.2nF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31B222KDCNNNC to view detailed technical specifications.
No datasheet is available for this part.