
The CL31B225KAHNFNE is a 2.2uF ceramic capacitor with an X7R dielectric, rated for 25V with a 10% tolerance. It has a 1206 package type and is constructed as a flat, surface mount component. Operating temperature range is -55°C to 125°C, and it is compliant with RoHS regulations.
Samsung CL31B225KAHNFNE technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.6mm |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.071inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31B225KAHNFNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
