Multilayer Ceramic Capacitor (MLCC) with 22µF capacitance and 10V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This 2-terminal component offers 10% capacitance tolerance and is supplied in a 1206 SMD package.
Samsung CL31B226KPHNFNE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL31B226KPHNFNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.