This 470pF ceramic chip capacitor has a maximum operating voltage of 630VDC and a tolerance of 10%. It is constructed with X7R dielectric material and has a surface mount package style. The capacitor is rated for operation between -55°C and 125°C. It is available in a 1206 case style with a flat construction and pad termination style.
Samsung CL31B471KHFNFNE technical specifications.
| Capacitance | 470pF |
| Voltage | 630VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 630VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CL31B471KHFNFNE to view detailed technical specifications.
No datasheet is available for this part.