This 0.47uF ceramic capacitor is rated for 50V and has a max operating temperature of 125 degrees Celsius. It measures 1.6mm in width and 3.2mm in length, with a height of 1.6mm. The capacitor is a multilayer ceramic type with a capacitance of 0.47uF.
Samsung CL31B474KBHNNNC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL31B474KBHNNNC to view detailed technical specifications.
No datasheet is available for this part.