
Multilayer Ceramic Capacitor (MLCC) with 4.7uF capacitance and 50V voltage rating. Features X7R dielectric, 10% tolerance, and a 1206 (3216 metric) surface mount package. Operates across a -55°C to 125°C temperature range. Packaged on tape and reel.
Samsung CL31B475KBHNFNE technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.071inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31B475KBHNFNE to view detailed technical specifications.
No datasheet is available for this part.