
This 4.7uF ceramic capacitor features a 16V voltage rating and X7R dielectric. It is constructed in a flat form and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is surface mountable and is available in a 1206 package code, with a 10% tolerance. It is compliant with RoHS regulations and is packaged in tape and reel.
Samsung CL31B475KOHNFNE technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.6mm |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.071inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL31B475KOHNFNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.